This ceramic capacitor has a capacitance of 10uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 2220 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. Its dimensions are 5.7mm in length, 5mm in width, and 2.4mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |