Kemet's KPS series ceramic capacitor features a capacitance of 10uF with a tolerance of 20% and a voltage rating of 50V. It is available in a surface mount package with a length of 0.236inch, width of 0.197inch, and thickness of 0.217inch. The capacitor operates within a temperature range of -55°C to 125°C and is rated to AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Kemet C2220C106M5R2CAUTO7186 technical specifications.
| Capacitance | 10uF |
| Package/Case | SMD/SMT |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | KPS |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.197inch |
| RoHS | Compliant |