The C2220C124G5GACTU is a 120nF ceramic capacitor with a C0G dielectric and a 50V voltage rating. It is available in a 2220 SMD/SMT package and is suitable for use in a temperature range of -55°C to 125°C. The capacitor has a 2% tolerance and a 0.1% dissipation factor. It is RoHS compliant and packaged in a tape and reel format with a quantity of 1000 units per reel.
Sign in to ask questions about the Kemet C2220C124G5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C2220C124G5GACTU technical specifications.
| Capacitance | 120nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 1mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C2220C |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C124G5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.