This ceramic capacitor has a capacitance of 1.2uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 2220 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. Its dimensions are 5.7mm in length, 5mm in width, and 1.1mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C2220C125K5RAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 1.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C2220C125K5RAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.