This ceramic capacitor has a capacitance of 15nF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 2220 package type. The operating temperature range is -55 to 125 degrees Celsius. The capacitor measures 5.7mm in length and 5mm in width, with a height of 1.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C2220C153G5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C2220C153G5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.