This ceramic capacitor has a capacitance of 1.5uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 2220 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has a width of 5mm, a length of 5.7mm, and a height of 1.1mm.
Kemet C2220C155K5RAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 1.5 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C2220C155K5RAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.