
General purpose ceramic chip capacitor featuring 15µF capacitance and 50V DC rated voltage. This component offers a ±10% capacitance tolerance and operates within a -55ºC to +125ºC temperature range, utilizing X7R dielectric material. With a 2220 package size (5.0mm x 5.7mm x 2.4mm), it provides two terminals and is supplied on a 7" reel.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |