Cap Ceramic 0.22uF 630V X7R 20% 1 Stacked 125°C T/R
Checking distributor stock and pricing after the page loads.
Kemet C2220C224MBR1C7186 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead/Base Style | J-Lead |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KPS SMD Comm X7R HV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |