
The KPS 2.2uF 100V X7R ceramic capacitor is a 2220 case code component with a 5mm depth and height. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for 100V and has a tolerance of 20%. It is available in a tape and reel packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C2220C225M1R2CT500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C2220C225M1R2CT500 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 5mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | KPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C225M1R2CT500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.