
Cap Ceramic 2.2uF 100V X7R 20% 2 Stacked 125°C Extreme Low ESR T/R
Checking distributor stock and pricing after the page loads.
Kemet C2220C225M1R2CTU technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 3.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.