22µF 50V X7R multilayer ceramic capacitor, featuring 20% capacitance tolerance and a stacked dielectric construction. Operating across a wide temperature range from -55°C to 125°C, this component offers extreme low ESR for enhanced performance. Its 2-terminal design, with dimensions of 5mm length, 5mm width, and 5mm height, makes it suitable for various electronic applications.
Sign in to ask questions about the Kemet C2220C226M5R2C7289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C2220C226M5R2C7289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 6 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C2220C226M5R2C7289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.