Automotive-grade multilayer ceramic capacitor (MLCC) with 22µF capacitance and 50V DC rated voltage. Features X7R dielectric, 20% tolerance, and a 2220 (5650 metric) SMD/SMT package. Operates from -55°C to 125°C, offering extreme low ESR. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Kemet C2220C226M5R2CAUTO technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Dielectric | X7R |
| Height | 5mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.