Cap Ceramic 0.27uF 50V C0G 5% SMD 5.7 x 5.0 mm 125 C Plastic T/R
Kemet C2220C274J5GAC7800 technical specifications.
| Capacitance | 270nF |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.