The Kemet C2220C332KHRACTU is a 3.3nF ceramic capacitor with an X7R dielectric, rated for 3kV and 10% tolerance. It has a 2220 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 1000 per reel. It is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Kemet C2220C332KHRACTU technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C2220C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 5mm |
| RoHS | Compliant |
