Surface Mount Multilayer Ceramic Chip Capacitor (MLCC) provides 0.33 uF (330 nF) capacitance with a 100 VDC voltage rating and a tight ±5% tolerance. It features an ultra-stable, low-loss C0G (NP0) Class I dielectric, ensuring a 0% loss per decade hour aging rate and a low 0.1% dissipation factor. This commercial-grade component, suitable for SMD/SMT mounting, comes in a 2220 (5650 metric) case size. It offers an insulation resistance of 3.03 GOhms and a dielectric withstanding voltage of 250 VDC, operating across a wide -55°C to +125°C temperature range. Physical dimensions are 5.7 mm length, 5.0 mm width, and 1.7 mm thickness (with specified tolerances), utilizing tin (Sn) terminations.
Sign in to ask questions about the KEMET C2220C334J1GAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KEMET C2220C334J1GAC7800 technical specifications.
| Capacitance | 0.33uF |
| Capacitance | 330nF |
| Voltage Rating DC | 100VDC |
| Dielectric | C0G (NP0) |
| Tolerance | ±5% |
| Case Code Inch | 2220 |
| Case Code Metric | 5650 |
| Operating Temperature Range | -55 to +125°C |
| Dissipation Factor | 0.1% |
| Insulation Resistance | 3.03GOhms |
| Aging Rate | 0% loss per decade hour |
| Dielectric Withstanding Voltage | 250VDC |
| Length | 5.7mm |
| Width | 5.0mm |
| Thickness | 1.7mm |
| Terminal Base | 0.6mm |
| Termination | Tin (Sn) |
| Mounting Type | SMD/SMT |
| Failure Rate | N/A |
Download the complete datasheet for KEMET C2220C334J1GAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.