Multilayer Ceramic Capacitor (MLCC) with 3.3µF capacitance and 100V DC rating. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. Housed in a 2220 (5650 metric) surface mount case with J-lead termination. RoHS compliant with a dissipation factor of 2.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C2220C335K1R1C7186 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C2220C335K1R1C7186 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 3.5mm |
| Lead/Base Style | J-Lead |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPS SMD Comm X7R |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C335K1R1C7186 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.