
This ceramic capacitor has a capacitance of 3.3uF and a voltage rating of 100V with a tolerance of 10%. It is manufactured by Kemet and is rated for operation between -55°C and 125°C. The capacitor is packaged in a surface mount package and is compliant with AEC-Q200. It is available in a cut tape package with a thickness of 0.15inch and dimensions of 0.236inch in length, 0.197inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C2220C335K1R1CAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C2220C335K1R1CAUTO technical specifications.
| Capacitance | 3.3uF |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KPS |
| Thickness | 0.15inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C335K1R1CAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
