The KPS series ceramic capacitor from Kemet features a capacitance of 3.3uF with a tolerance of 10% and a voltage rating of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 2220 package with a depth of 5mm, a height of 3.5mm, a length of 5.6mm, and a width of 5mm. It is packaged in tape and reel quantities of 500.
Checking distributor stock and pricing after the page loads.
Kemet C2220C335K1R1CT500 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 3.5mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | KPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.