The KPS Series ceramic capacitor from Kemet features a capacitance of 3.3uF and a voltage rating of 50V. It has a tolerance of 10% and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 2420 case and is suitable for surface mount applications. It meets the AEC-Q200 automotive standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C2220C335K5R1CAUTO7186 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C2220C335K5R1CAUTO7186 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2420 |
| Case Code (Metric) | 6050 |
| Package/Case | 2420 |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Series | KPS |
| Thickness | 0.15inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C335K5R1CAUTO7186 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.