
Multilayer Ceramic Capacitor (MLCC) with 33µF capacitance and 16V voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range, with a 20% tolerance. Packaged in a 2220 (5650 metric) SMD/SMT case with J-lead termination, this RoHS compliant component is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Kemet C2220C336M4R2C7186 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 3.5mm |
| Lead/Base Style | J-Lead |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPS |
| Termination | SMD/SMT |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.
