
The KPS series ceramic capacitor from Kemet features a capacitance of 33uF and a voltage rating of 16V. It has a dielectric material of ceramic and a dielectric code of X7R. The capacitor is available in a 2220 package with a termination of SMD/SMT. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Kemet C2220C336M4R2CT500 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 5mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | KPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 5mm |
| RoHS | Compliant |