Kemet's C2220C336M4R2CTU is a 33uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16V and is part of the KPS series. The capacitor is a 2-terminal, 2-stacked package with dimensions of 5mm width, 6mm length, and 5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C2220C336M4R2CTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C2220C336M4R2CTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 6 |
| Manufacturer Series | KPS |
| Capacitance | 33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | KPS |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C2220C336M4R2CTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.