Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 630V DC rated voltage. Features C0G dielectric for stable performance across temperature, a 1% tolerance, and an operating temperature range of -55°C to 125°C. This surface mount component is housed in a 2220 case code, offering extreme low ESR and is designed for automotive applications. Packaged on tape and reel, it is lead-free and RoHS compliant.
Sign in to ask questions about the Kemet C2220C470FBGACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C2220C470FBGACTU technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C2220C |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C470FBGACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.