Multilayer ceramic capacitor with 47nF capacitance and 1kV voltage rating. Features X7R dielectric, 10% tolerance, and a 2220 case code. Designed for surface mount applications with a maximum operating temperature of 125°C. This component is RoHS compliant and supplied in tape and reel packaging.
Kemet C2220C473KDRACTU technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1.5kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C473KDRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.