
This ceramic chip capacitor features a capacitance of 0.47uF and a working voltage of 50VDC with a tolerance of 1%. It is constructed with a C0G dielectric and has a size of 5.7mm x 5mm x 1.7mm. The capacitor is designed for surface mount applications and has an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Kemet C2220C474F5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C2220C474F5GACTU technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2220 |
| Product Length (mm) | 5.7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 1.7 |
| Number of Terminals | 2 |
| Size (mm) | 5.7 X 5 X 1.7 |
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C2220C474F5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.