
This 470nF ceramic capacitor has a voltage rating of 500V and a tolerance of 20%. It is a multilayer ceramic capacitor with a dielectric material of X7R and a maximum operating temperature of 125°C. The capacitor is packaged in a surface mount SMD/SMT package and is RoHS compliant. It is available in a tape and reel packaging with 300 pieces per package.
Checking distributor stock and pricing after the page loads.
Kemet C2220C474MCR1C7186 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 5mm |
| Lead/Base Style | J-Lead |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KPS SMD Comm X7R HV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.