
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 100V DC rating. Features X7R dielectric material, 20% tolerance, and a wide operating temperature range from -55°C to 125°C. This surface mount component utilizes a J-lead style and is supplied in cut tape packaging. RoHS compliant for environmental responsibility.
Checking distributor stock and pricing after the page loads.
Kemet C2220C475M1R2C7186 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Lead/Base Style | J-Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KPS SMD Comm X7R |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.