
Automotive-grade multilayer ceramic capacitor (MLCC) with 47µF capacitance and 25V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in a 2220 (5650 metric) SMD/SMT case with 20% tolerance. Designed for extreme low ESR applications, this component is RoHS compliant and AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Kemet C2220C476M3R2CAUTO technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 5mm |
| Lead/Base Style | J-Lead |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPS SMD Auto X7R |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.