This 47uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 2-terminal design with a width of 5mm and a length of 6mm. The capacitor is rated for a DC voltage of 25 volts and has a capacitance of 47uF. It is packaged in a 2 stacked configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C2220C476M3R2CAUTO7289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 6 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C2220C476M3R2CAUTO7289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.