The Kemet C2220C823KFRACTU is a multilayer ceramic capacitor with a capacitance of 0.082uF and a DC rated voltage of 1500V. It has a width of 5mm, a length of 5.7mm, and a height of 2.5mm. This capacitor operates within a temperature range of -55°C to 125°C and is suitable for use in various applications.
Kemet C2220C823KFRACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.