Cap Ceramic 0.18uF 6.3V C0G 1% Pad SMD 2220 NFR) Flexible Termination 125°C Extreme Low ESR Tray
Kemet C2220K184F9ENL technical specifications.
| Capacitance | 0.18uF |
| Voltage | 6.3VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | N |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C2220K184F9ENL to view detailed technical specifications.
No datasheet is available for this part.