
Surface mount ceramic capacitor featuring 1µF capacitance and 250V DC rating. This general-purpose component utilizes an X7R dielectric with ±10% tolerance, operating across a -55°C to +125°C temperature range. The 2225 (5664 metric) case size offers a flat construction with dimensions of 5.6mm length, 6.4mm width, and 1.4mm height. It is RoHS compliant and supplied on a 7" reel.
Sign in to ask questions about the Kemet C2225C105KARACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C2225C105KARACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5664 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.3mm |
| Length | 5.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R Tip-Ring |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2225C105KARACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
