
Multilayer Ceramic Capacitor (MLCC) with 1.5µF capacitance and 50V DC voltage rating. Features Z5U dielectric with 20% tolerance, suitable for surface mount applications. Encased in a 2225 (5664 metric) SMD/SMT package with a maximum operating temperature of 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
Kemet C2225C155M5UACTU technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5664 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.3mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2225C155M5UACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
