This Kemet film capacitor has a capacitance of 40uF with a tolerance of 5% and a dielectric of PP. It is rated for 470VAC and is suitable for motor run applications. The capacitor has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is constructed with a plastic cylindrical can and has a lead wire termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 40uF |
| Voltage | 470VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 470VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 119.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |