Cap Film 40uF 470VAC PP 5% (50 X 119.5mm) Stud Mount Plastic Cylindrical Can 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 40uF |
| Voltage | 470VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 470VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 119.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |