This 50uF film capacitor features a 470VAC rating with a 5% tolerance and a PP dielectric. It is designed for motor run applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. The capacitor is constructed with a plastic cylindrical can and has a stud mount termination style with lead wire. It measures 60 X 119.5 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 50uF |
| Voltage | 470VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 470VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 60 X 119.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |