This Kemet motor run capacitor features a capacitance of 45uF with a 5% tolerance and a dielectric of PP. It is rated for 470VAC and has a negative capacitance tolerance of -5. The capacitor is constructed in a plastic cylindrical can with a stud mount and lead wire termination. It operates between -25 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 45uF |
| Voltage | 470VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 470VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 119.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |