Cap Film 10uF 470VAC PP 5% (35 X 73.5mm) Plastic Cylindrical Can 85°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet C274NC35100AA0J technical specifications.
| Capacitance | 10uF |
| Voltage | 470VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 470VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Double Faston |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 73.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |