This Kemet C276CCD5550AA0J capacitor features a capacitance of 55uF with a 5% tolerance and a maximum operating voltage of 470VAC. It is a motor run type capacitor with a negative capacitance tolerance of -5. The component is constructed with a plastic cylindrical can and has a lead wire termination style. It is designed for stud mount applications and has a size of 50 X 119.5. The operating temperature range is from -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 55uF |
| Voltage | 470VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 470VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 119.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |