This 90uF film capacitor is designed for motor run applications and has a maximum operating voltage of 275VAC. It features a ±5% capacitance tolerance and a negative capacitance tolerance of -5%. The capacitor is constructed with a plastic cylindrical can and has a lead wire termination style. It is suitable for use in temperatures ranging from -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 90uF |
| Voltage | 275VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 275VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 119.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |