This Kemet C277LCB6100AA0J is a 100uF film capacitor with a 275VAC rating and 5% tolerance. It is designed for motor run applications and has a negative capacitance tolerance of -5. The capacitor operates within a temperature range of -25°C to 85°C and features a plastic cylindrical can construction with lead wire termination. It measures 50 X 119.5 in size and is suitable for stud mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 275VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 275VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 119.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |