This 80uF film capacitor is designed for motor run applications and features a 275VAC rating with 5% tolerance. Constructed in a plastic cylindrical can with a stud mount, it operates within a temperature range of -25 to 85°C. The capacitor has a negative capacitance tolerance of -5 and is terminated with lead wire.
Checking distributor stock and pricing after the page loads.
| Capacitance | 80uF |
| Voltage | 275VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 275VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 119.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |