Cap Ceramic 0.0039uF 1500V C0G 5% Pad SMD 3040 125°C Extreme Low ESR Automotive Medical T/R
Kemet C3040C392JFGACTU technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 1500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 3040 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C3040C392JFGACTU to view detailed technical specifications.
No datasheet is available for this part.