
Radial multilayer ceramic capacitor with 10pF capacitance and 200V voltage rating. Features C0G dielectric, 5% tolerance, and a 2.54mm lead pitch. Operates from -55°C to 125°C with extreme low ESR and a dissipation factor of 0.1%. Suitable for through-hole PCB mounting.
Kemet C315C100J2G5TA technical specifications.
| Bandwidth | 700kHz |
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Height - Seated (Max) | 0.21inch |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole, PCB |
| Nominal Supply Current | 1.2mA |
| Nominal Supply Voltage (DC) | 5V |
| Output Current | 30mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C100J2G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
