This 100pF ceramic capacitor has a voltage rating of 200V and a tolerance of 5%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is packaged in tape and reel quantities of 2500. Its dimensions are 5.33mm in length, 3.81mm in width, and 2.54mm in height, with a lead pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Pitch | 2.54mm |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 3.81mm |
| RoHS | Not Compliant |