
This 100pF multilayer ceramic capacitor is rated for 200V and has a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is available in bulk packaging. The component has a radial termination and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C315C101J2G5HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Pitch | 2.54mm |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C315C101J2G5HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.