The C315C101J2G5HA7303 is a 100pF multilayer ceramic capacitor with a 200V voltage rating and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a tape and reel packaging with 2500 units per package. It is a through-hole component with a radial termination and a lead pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C315C101J2G5HA7303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C315C101J2G5HA7303 technical specifications.
| Capacitance | 100pF |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Pitch | 2.54mm |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C315C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C315C101J2G5HA7303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.