Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C temperature range and a tight 5% tolerance. Radial package with 2.54mm lead pitch and 0.51mm lead diameter, designed for through-hole mounting. Offers a low dissipation factor of 0.1% and extreme low ESR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C315C101J5G5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm C0G |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C101J5G5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.