This 100pF C0G ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 200V and has a tolerance of 10%. The capacitor is packaged in a radial termination and is available on tape and reel. It is RoHS compliant and has a dissipation factor of 0.1%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Pitch | 2.54mm |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C315C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Compliant |