
Radial leaded ceramic capacitor with X7R dielectric, offering 100pF capacitance and 200V DC rated voltage. Features a 10% tolerance and a wide operating temperature range from -55°C to 125°C. Designed for through-hole mounting on PCBs, this component has a 2.54mm lead pitch and a dissipation factor of 2.5%.
Checking distributor stock and pricing after the page loads.
Kemet C315C101K2R5TA technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Compliant |
No datasheet is available for this part.